E5-2-021-180

These latches deliver affordable simplicity – including quick access with just a quarter turn, the versatility of multiple body materials, plus the flexibility of modular design for numerous actuation and dimensional options. Ramped cams provide a snug fit to minimize vibration and rattles.

Experience affordable simplicity with these latches, offering quick access with just a quarter turn. Made with high-quality zinc alloy and finished with a sleek chrome plating, they provide both durability and style. The versatile design allows for multiple body materials, while the modular construction offers various actuation and dimensional options. Ramped cams ensure a snug fit, minimizing vibration and rattles, making them ideal for a wide range of applications. Rest assured, these latches are RoHS compliant, meeting strict environmental standards. Elevate your access solutions with this innovative and reliable product.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: E5-2-021-180
Color: Bright
Material: Zinc Alloy
Finish/Coating: Chrome Plated
SKU: SOUE5-2-021-180
Access Restriction: Tool
Compliance Specification: Fire - EN45545
Flush Handle: No
Gasketed: Not Gasketed
Grip - Maximum: 44 mm
Grip - Minimum: 42 mm
Head Style: 7 mm Triangle
Max Outer Panel Thickness: 14 mm
Sealed: Not Sealed
Series: 20.1 mm Size

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: