E5-4-033-201

These latches deliver affordable simplicity – including quick access with just a quarter turn, the versatility of multiple body materials, plus the flexibility of modular design for numerous actuation and dimensional options. Ramped cams provide a snug fit to minimize vibration and rattles.

Experience affordable simplicity with these latches that offer quick access with just a quarter turn. Made with versatile body materials and featuring a modular design, they provide flexibility in actuation and dimensions. The ramped cams ensure a snug fit, minimizing vibration and rattles for a secure closure every time. Perfect for various applications, these latches are a reliable and convenient solution for your needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: E5-4-033-201
Color: Black
Material: Nylon
SKU: SOUE5-4-033-201
Access Restriction: Tool
Grip - Maximum: 2
Head Style: 8 mm Triangle
Sealed: Sealed
Series: 20.1 mm Size

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: