E5-4001

Vise Action® Compression Latch, Large Size, , Steel, Zinc Plate, Bright chromate

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: E5-4001
Material: Steel
Finish/Coating: Zinc Plated1
SKU: SOUE5-4001
Accessory Type: Cams

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: