E5-6-0124-UU1

Quarter-Turn Cam Latch, 8 mm Hex Recess, Without Cam, Sealed, Stainless Steel, Passivated, 0

These latches deliver affordable simplicity – including quick access with just a quarter turn, the versatility of multiple body materials, plus the flexibility of modular design for numerous actuation and dimensional options. Ramped cams provide a snug fit to minimize vibration and rattles.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: E5-6-0124-UU1
Material: Stainless Steel
Finish/Coating: Passivated
SKU: SOUE5-6-0124-UU1
Access Restriction: Tool
Compliance Specification: Fire - EN45545
Head Style: 8 mm Hex Recess
Sealed: Sealed
Series: 20.1 mm Size

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: