E5-6-055-01

Quarter-Turn Cam Latch, 8 mm Square, Sealed, Zinc Alloy, Chrome Plated, Bright

Enhance your cabinet security with this Quarter-Turn Cam Latch featuring an 8mm square design for a sleek and efficient locking mechanism. Crafted from durable zinc alloy with a powder coat finish, it ensures long-lasting performance. The sleek chrome plating adds a touch of sophistication, while the black color complements any decor. Sealed for added protection, this latch is not only stylish but also practical. With RoHS compliance, you can trust that it meets international standards for environmental safety. Upgrade your cabinets with this high-quality cam latch for peace of mind and style.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: E5-6-055-01
Color: Black
Material: Zinc Alloy
Finish/Coating: Powder Coat
SKU: SOUE5-6-055-01
Access Restriction: Tool
Grip Type: Adjustable
Head Style: 8 mm Square
Rotation: Universal
Sealed: Sealed
Series: 20.1 mm Size

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: