E5-8-135-UU1

Quarter-Turn Cam Latch, Bellcore 216 Shuttered Recess, Zinc Alloy, Powder Coat, Black

Introducing our Quarter-Turn Cam Latch with a Bellcore 216 Shuttered Recess, designed for secure and convenient access control. Constructed from durable Zinc Alloy and finished with a sleek Powder Coat in Black, this latch combines strength and style seamlessly. With RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for a variety of applications, this latch offers reliable performance with a modern aesthetic.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: E5-8-135-UU1
Color: Black
Material: Zinc Alloy
Finish/Coating: Powder Coat
SKU: SOUE5-8-135-UU1
Access Restriction: Tool
Compliance Specification: Shock and Vibration - EN61373
Grip Type: Fixed
Head Style: Bellcore 216
Rotation: Universal
Sealed: Sealed
Series: 20.1 mm Size

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: