E5-9-515-UU1

Quarter-Turn Cam Latch, Wing Knob, Type A - Turn Clockwise to Latch, Zinc Alloy, Powder Coat, Black

Secure your enclosures with ease using this Quarter-Turn Cam Latch. Featuring a convenient Wing Knob design, simply turn it clockwise to securely fasten your items. Constructed from durable Zinc Alloy with a sleek Powder Coat finish in Black, this latch not only offers reliable performance but also adds a touch of sophistication to your setup. Rest assured, it is fully compliant with RoHS standards, making it a safe and environmentally friendly choice for your locking needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: E5-9-515-UU1
Color: Black
Material: Zinc Alloy
Finish/Coating: Powder Coat
SKU: SOUE5-9-515-UU1
Access Restriction: Pad Lockable
Head Style: Wing
Rotation: Type A - Turn Clockwise to Latch
Sealed: Sealed

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: