E5-9-525-UU1

E5-9-525-UU1

Enhance the aesthetic appeal of your space with this sleek and modern black coat hook. Crafted from durable zinc alloy and finished with a powder coat, it not only adds style but also ensures long-lasting quality. Plus, rest assured knowing it's environmentally friendly with its RoHS compliance. Perfect for organizing coats, bags, and more in any room of your home or office. Elevate your storage solution with this versatile and stylish accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: E5-9-525-UU1
Color: Black
Material: Zinc Alloy
Finish/Coating: Powder Coat
SKU: SOUE5-9-525-UU1
Access Restriction: Pad Lockable
Head Style: Wing
Rotation: Type B - Turn Counter-Clockwise to Latch
Sealed: Sealed

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: