E6-10-400-50

Hinge Assembly, No Torque (Freeswinging), Large Size, Zinc Alloy, Powder Coat, Black

Southco’s line of Constant Torque Position Control Hinges provide constant resistance throughout the entire range of motion, enabling users to easily position doors, display screens and other mounted components and hold them securely at any desired angle – fully opened, fully closed or anywhere in between.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: E6-10-400-50
Color: Black
Mount Type: Front Mount
Finish/Coating: Powder Coat
Torque Type: None
Installation Type: Rivet/Screw (Through Hole)
Size: Large Size
SKU: SOUE6-10-400-50
Material: Zinc Alloy
Series: Free Operating

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: