E6-55-520S-20

Constant Torque Hinge, Symmetric, 2.260 nm, 2.260 nm, Large Size, Nylon, Natural, Black

Enhance the functionality of your equipment with our Constant Torque Hinge, meticulously designed for seamless performance. Crafted with precision, this symmetric hinge provides reliable torque of 2.260 Nm in both forward and reverse directions, ensuring smooth operation. Its large size and durable nylon construction in a sleek natural black finish make it a versatile choice for various applications. With front mount installation using threadstud and nut, it offers easy integration. Rest assured, this hinge is RoHS compliant, meeting stringent quality standards for environmental responsibility. Upgrade your setup with this high-quality hinge for optimal performance and durability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: E6-55-520S-20
Color: Black
Mount Type: Front Mount
Torque Type: Symmetric
Installation Type: Threadstud and Nut
Forward Torque: 2.260 Nm
Reverse Torque: 2.260 Nm
Size: Large Size
SKU: SOUE6-55-520S-20
Material: Nylon
Series: Constant Torque

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: