E6-60-420R-50

Constant Torque Hinge, Asymmetric, Forward Torque 1.4 N-m (12 in-lbf), Reverse Torque 2.3 N-m (20 in-lbf), Large Size, Zinc Alloy, Powder Coat, Black

Southco’s line of Constant Torque Position Control Hinges provide constant resistance throughout the entire range of motion, enabling users to easily position doors, display screens and other mounted components and hold them securely at any desired angle – fully opened, fully closed or anywhere in between.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: E6-60-420R-50
Color: Black
Mount Type: Concealed Mount
Finish/Coating: Powder Coat
Torque Type: Asymmetric
Forward Torque: 1.355 Nm
Reverse Torque: 2.259 Nm
Size: Large Size
SKU: SOUE6-60-420R-50
Compliance Specification: UL FTTA2 / FTTA8 Type 1
Material: Zinc Alloy
Series: Constant Torque

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: