EH-5A-4V4-50

Surface Mount Hinge, 40mm (1.57 in) size, with Mounting Holes, Zinc Alloy, Powder Coated, Black

Designed for permanently mounted installation, EH Hinges can accommodate doors and frames with hinges mounted either at right angles or on the same plane.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: EH-5A-4V4-50
Color: Black
Material: Zinc Alloy
Finish/Coating: Powder Coat
Installation Type: Rivet/Screw (Through Hole)
SKU: SOUEH-5A-4V4-50
Series: 40 Series

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: