EH-6A-5V5-20

Surface Mount Hinge, 20 Series, Rivet/Screw, Nylon, Black

Designed for permanently mounted installation, EH Hinges can accommodate doors and frames with hinges mounted either at right angles or on the same plane.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: EH-6A-5V5-20
Color: Black
Material: Nylon
Installation Type: Rivet/Screw (Through Hole)
SKU: SOUEH-6A-5V5-20
Series: 20 Series

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: