F6-23-N3AW

Removable Hinge, 1, Steel, Zinc Plate, Bright chromate

Offering a variety of retractable and removable pin designs, F6 hinges permit tool-free door removal for easier end-user access across a wide range of size and strength requirements.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: F6-23-N3AW
Material: Steel
Finish/Coating: Zinc Plated1
SKU: SOUF6-23-N3AW
Strength Rating: 1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: