F6-904

This series of concealed hinge designs provides durable performance "behind-the-scenes" while maintaining attractive aesthetics on the front of the enclosure. A variety of retractable and removable pin designs round out this line to permit tool-free door removal for easier end user access across a wider range of size and strength requirements

This series of concealed hinge designs offers durable performance behind-the-scenes, seamlessly blending functionality with attractive aesthetics on the front of any enclosure. Featuring a range of retractable and removable pin options, these hinges allow for easy, tool-free door removal, enhancing accessibility for end users. Crafted from robust steel, they ensure long-lasting strength and reliability. ROHS compliant for environmentally conscious manufacturing practices. Elevate your design with these sleek and versatile hinges.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: F6-904
Material: Steel
SKU: SOUF6-904
Strength Rating: 5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: