GA-202-82-M500

These flexible bulb-type gaskets work well with Southco compression latches for noise reduction as well as satisfying a variety of wet and dry sealing applications. Multiple mounting configurations and sealing profiles fit a variety of enclosure applications.

Enhance the functionality of Southco compression latches with these versatile bulb-type gaskets. Crafted from durable EPDM, they provide effective noise reduction and reliable sealing for both wet and dry environments. Featuring clip-on installation, they offer ease of use and can be mounted in multiple configurations to suit a range of enclosure applications. Rest assured, these gaskets are RoHS compliant, making them an environmentally conscious choice for your sealing needs. Elevate your equipment's performance with these essential accessories.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: GA-202-82-M500
Material: EPDM
Installation Type: Clip-On
SKU: SOUGA-202-82-M500

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: