H3-60-201-150

Swinghandle Latch, Large Size - 15 (5.9 in), With Padlock Hasp, Use with Linear Actuator or as Single Point Latch, CH 751 Key (2 Keys Included), Sealed, Zinc Alloy, Powder Coated, Black

The swinghandle nests into the housing for minimal protrusion and pops up to swing smoothly for easy latch actuation. Robust die-cast zinc construction provides durable, corrosion-resistant performance, with optional gasketing for indoor or outdoor use. 
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: H3-60-201-150
Color: Black
Material: Zinc Alloy
Finish/Coating: Powder Coat
SKU: SOUH3-60-201-150
Access Restriction: Pad Lockable
Compliance Specification: UL FTTA2 / FTTA8 Type 1
Latching Points: Single or Three - Point
Locking Option: CH 751 Key (2 Keys Included)
Sealed: Yes
Secondary Padlock Hasp: Yes
Type: Large - 15 (5.9 in)

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: