K4-2338-51

Link Lock Draw Latch, Medium Size, Keeper, 304 Stainless Steel, Natural

High working loads, convenient mechanical advantage, and compact size are common advantages that make these Southco rotary draw latches a good choice for co-planar applications where space and strength are important functional considerations.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: K4-2338-51
Color: Natural
Material: Stainless Steel
Finish/Coating: Passivated
Size: Medium Size
SKU: SOUK4-2338-51
Compliance Specification: UL FTTA2 / FTTA8 Type 1
Keeper Style: Exposed Keeper (two hole mount)
Type: Keeper

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: