M1-20-31-78

Compression Latch, Medium Size, No Restriction, 2 - 12mm (.075 - . 475 in) Door thickness, 27 - 40mm or 51 -64mm (1.06 - 1.57 in or 2.00 - 2.52 in) Grip, 316 Stainless Steel, Electropolished

The sleek flush-mount design of these latches gives designers a more stylish alternative for delivering the functionality of compressive action that provides a watertight seal and dampens vibration to reduce noise and rattle. Simply lift the handle to release compression; and turn to have the pawl clear the frame.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: M1-20-31-78
Color: Bright
Material: 316 Stainless Steel
Finish/Coating: Electropolished
Size: Medium Size
SKU: SOUM1-20-31-78
Access Restriction: No Restriction
Compliance Specification: UL FTTA2 / FTTA8 Type 1
Gasketed: Gasketed
Grip - Maximum: 64 mm
Grip - Minimum: 27 mm
Max Outer Panel Thickness: 12 mm
Min. Outer Panel Thickness: 2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: