M1-2A-13-5

Push-to-Close Latch, No Restriction, Plastic, Natural, Black

Attractive flush-mount styling, a recessed handle, and concealed mounting hardware give these latches an appealing look. A solid feel and push-to-close convenience give them appealing functionality. And corrosion-resistant construction keeps them functional and looking beautiful for a long time, even in outdoor applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: M1-2A-13-5
Color: Black
Material: Plastic
Grip Type: Fixed
SKU: SOUM1-2A-13-5
Access Restriction: No Restriction
Installation: Threaded body and nut
Material Grade: ABS
Max Outer Panel Thickness: 19 mm
Min. Outer Panel Thickness: 1.2
Profile: Low Profile

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: