M1-2F-2-25

Push-to-Close Latch, Key Locking, Plastic

Attractive flush-mount styling, a recessed handle, and concealed mounting hardware give these latches an appealing look. A solid feel and push-to-close convenience give them appealing functionality. And corrosion-resistant construction keeps them functional and looking beautiful for a long time, even in outdoor applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: M1-2F-2-25
Color: Black
Material: Plastic
SKU: SOUM1-2F-2-25
Access Restriction: Key Locking
Compliance Specification: UL FTTA2 / FTTA8 Type 1
Grip - Maximum: 6.4 mm
Max Outer Panel Thickness: 3.2 mm
Min. Outer Panel Thickness: 1.2
Profile: Low Profile
Style: Dual Side Latching

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: