N2-21-101-24

Durable construction, simple mechanical action, and consistent pull-up compression provide snug closure for heavy-duty applications in off-highway equipment or industrial equipment. The T-handle provides an ample handhold for end users wearing bulky work gloves, yet folds down for minimal protrusion.

Our deep offset cam latch, crafted from durable stainless steel, offers reliable closure for heavy-duty applications in off-highway or industrial equipment. Featuring a simple mechanical action and consistent pull-up compression, it ensures a snug and secure seal. The T-handle design provides a comfortable grip for users wearing bulky work gloves, while its fold-down feature minimizes protrusion. With a focus on both functionality and ergonomics, this latch is a must-have for any rugged environment, meeting RoHS compliance for added peace of mind.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: N2-21-101-24
Material: Stainless Steel
SKU: SOUN2-21-101-24
Cam Type: Deep offset
Grip - Maximum: 104 mm
Grip - Minimum: 28 mm

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: