N7-02-10

Captive Nut, M3 X 0.5, Thru Hole, Steel Ferrule, Aluminum Knob, Bright

Speed-up panel replacement, and take advantage of captive fastening even with screw-side panels using threaded studs. Large knurled knob design allows for quick and easy fastening and enables user to control amount of torque applied.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: N7-02-10
Color: Bright
Thread Size: M3 x 0.5
Material: Steel
SKU: SOUN7-02-10
Knob Style: Thru Hole

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: