NY-3G-32-20

Nylatch Panel Fastener Grommet, 4.8mm (.188 in) Diameter, 1.6mm (.065 in) Max Panel Thickness, Polycarbonate, Black

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: NY-3G-32-20
Color: Black
Material: Polycarbonate
Size: Small Size
SKU: SOUNY-3G-32-20

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: