R4-20-22-401-10

R4-20-22-401-10

Enhance your project with this medium-sized steel component, featuring a durable zinc plated finish for added protection and longevity. Designed to meet RoHS compliance standards, it ensures both quality and environmental responsibility. Perfect for a variety of applications, this versatile piece is a valuable addition to any toolkit.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: R4-20-22-401-10
Material: Steel
Finish/Coating: Zinc Plated1
Size: Medium Size
SKU: SOUR4-20-22-401-10
Actuation: Left Hand
Installation: Rivet / Screw
Mounting Hole: M8 Thread
Operation: Hand Operated
Stage: Single Stage

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: