R4-EM-11-161

Electronic Rotary Push-to-Close Latch, Auto Relock, With Latch Status Microswitch, Non-sealed Connector, 1/4-20 Thread, Steel Housing, Zinc Plate, Bright chromate

Easy to install and maintain, the 1 & 2 Series R4-EM delivers the convenience of electronic access control with the security of a proven, robust, all-metal rotary latch design in a compact, integrated package. Easy push-to-close operation and electronic actuation simplify access across a wide variety of applications. An optional microswitch provides feedback on latch status, and a delayed re-lock version keeps a door unlocked for manual opening/closing cycles.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: R4-EM-11-161
Thread Size: 1/4-20
Material: Steel
Finish/Coating: Zinc Plated
Installation Type: Rivet/Screw (Through Hole)
SKU: SOUR4-EM-11-161
Access Restriction: Electronic Access
Connector Options: Non-sealed Connector
Microswitch: Latch Status Switch Only
Profile: Concealed / Internal
Re-Lock Type: Auto
Trigger Spring: Strong Kickout
Trigger Style: Rear Trigger

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: