R4-EM-82-230

Electronic Rotary Push-to-Close Latch, Auto Relock, 24 volts, With Latch Status Microswitch, Non-sealed Connector, M6 X 1.0, Plastic and Steel Housing

The R4-EM 8 Series Electronic Rotary Latch Series combines the efficient and robust performance of a rotary latch mechanism with simplified DC motor actuation. The R4-EM 8 Series is available with an optional door sensor, integrated connector and mechanical override bracket. Flexible, concealed installation provides vandal-resistance and accommodates a variety of cabinet designs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: R4-EM-82-230
Thread Size: M6 x 1.0
Material: ABS Plastic
SKU: SOUR4-EM-82-230
Connector Options: Non-sealed Connector
Housing Configuration: Standard
Microswitch: No Switch
Re-Lock Type: Auto
Trigger Style: Side Trigger
Voltage: 24 Volts

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: