R6-20-23

Concealed Hinge, 180®; Free-swinging Style, Stainless Steel, Passivated

These roller-style hinges complement the aesthetic advantages of concealed mounting with a variety of mounting positions, door orientations, and door stay capabilities. 
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: R6-20-23
Hinge Type: 180° Free-swinging Style
Finish/Coating: Passivated
Hinge Material: Stainless Steel
SKU: SOUR6-20-23

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: