R6-21-11

Concealed Hinge, 90®; Free-swinging Style, Steel, Zinc Plate, Bright chromate

These roller-style hinges complement the aesthetic advantages of concealed mounting with a variety of mounting positions, door orientations, and door stay capabilities. 
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: R6-21-11
Hinge Type: 90° Free-swinging Style
Finish/Coating: Zinc Plated
Hinge Material: Steel
SKU: SOUR6-21-11

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: