ST-10A-160SB-33

Constant Torque Hinge, Symmetric, Forward Torque 1.81 N-m (16 in-lbf), Reverse Torque 1.81 N-m (16 in-lbf), Rivet / Screw (thru hole), Zinc Alloy, Natural

The ST series of compact hinges provide ease in positioning objects and holding them steady in any orientation. Their size and torque values fit designs ranging from the smallest web-cams and consumer electronics to portable computer screens, LCD displays, point-of-sale terminals, medical equipment and larger enclosure panels. ST hinges provide refined ergonomic performance to enhance any application with a smooth, consistent motion for a feeling of precision and quality.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: ST-10A-160SB-33
Color: Natural
Material: Zinc Alloy
Torque Type: Symmetric
Installation Type: Rivet/Screw (Through Hole)
Forward Torque: 1.807 Nm
Reverse Torque: 1.807 Nm
SKU: SOUST-10A-160SB-33
Counterbalanced: No
Series: Constant Torque

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: