ST-8A-40SA-50

Constant Torque Hinge, Symmetric, Forward Torque 0.45 N-m (4 in-lbf), Reverse Torque 0.45 N-m (4 in-lbf), Rivet / Screw (thru hole), Zinc Alloy, Black

Southco’s line of Constant Torque Position Control Hinges provide constant resistance throughout the entire range of motion, enabling users to easily position doors, display screens and other mounted components and hold them securely at any desired angle – fully opened, fully closed or anywhere in between. Hinges are available in a wide variety of sizes, materials and torque ranges to satisfy application needs across industries.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: ST-8A-40SA-50
Color: Black
Material: Zinc Alloy
Finish/Coating: Powder Coat
Torque Type: Symmetric
Installation Type: Rivet/Screw (Through Hole)
Forward Torque: 0.451 Nm
Reverse Torque: 0.451 Nm
SKU: SOUST-8A-40SA-50
Counterbalanced: No
Series: Constant Torque

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: