TL-17-202-07

Toggle Style Draw Latch, Keeper, Steel, Zinc Plate, Bright chromate

Southco’s Over-Center Series Latches provide a mechanical advantage through lever actuated, over-center action that pulls panels together and holds them secure. 
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: TL-17-202-07
Color: Bright
Material: Steel
Finish/Coating: Zinc Plated
SKU: SOUTL-17-202-07
DFCI Number: 7882-C2-Z3C
Type: Keeper

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: