TL-40-101-07

Toggle Style Draw Latch, Medium Size, Exposed Mount, Steel, Zinc Plate, Bright chromate

Southco’s Over-Center Series Latches provide a mechanical advantage through lever actuated, over-center action that pulls panels together and holds them secure. 
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: TL-40-101-07
Color: Bright
Mount Type: Exposed Mount
Material: Steel
Finish/Coating: Zinc Plated
Size: Medium Size
SKU: SOUTL-40-101-07
Access Restriction: No Restriction
Compliance Specification: UL FTTA2 / FTTA8 Type 1
DFCI Number: 7880-1-Z3C
Link Style: Flat
Type: Latch

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: