TL-40-201-52

Toggle Style Draw Latch, Medium Size, Concealed Mount, Stainless Steel, Passivated

Southco’s Over-Center Series Latches provide a mechanical advantage through lever actuated, over-center action that pulls panels together and holds them secure. 
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: TL-40-201-52
Color: Bright
Mount Type: Concealed Mount
Material: Stainless Steel
Finish/Coating: Passivated
Size: Medium Size
SKU: SOUTL-40-201-52
Access Restriction: No Restriction
DFCI Number: 7882-1-SS
Link Style: Flat
Type: Latch

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: