V2-0025-52

Draw Latch, No Restriction, Short Blade, Stainless Steel, Natural

The Versa-Latch design incorporates an external torsion spring to accommodate dimensional irregularities between panel and frame in applications where the latch and keeper remain on the same plane. This built-in variation accounts for irregularities or changes in panel or gasket fit over time.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: V2-0025-52
Color: Natural
Material: Stainless Steel
Size: Small Size
SKU: SOUV2-0025-52
Access Restriction: No Restriction
Series: 200 Series
Spring: Spring Loaded
Style: Short Blade
Type: Latch

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: