SQN1032-SS

Square Nut

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: Square Nut
Manufacturer Part Number: SQN1032-SS
Specification Type: ASME B18.2.2
Thread Size: 10-32
Material: Stainless Steel
System of Measurement: Inch
SKU: SQN1032-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: