SSB3/16X5/16-SS

SSB3/16X5/16-SS

Socket Shoulder Bolt

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Socket Shoulder Bolt
Manufacturer Part Number: SSB3/16X5/16-SS
Thread Size: 8-32
Material: Stainless Steel
System of Measurement: Inch
Shoulder Diameter: .1875 in
Shoulder Length: .3125 in
SKU: SSB3/16X5/16-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: