SSB3/8X1/2-SS

SSB3/8X1/2-SS

Socket Shoulder Bolt

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Socket Shoulder Bolt
Manufacturer Part Number: SSB3/8X1/2-SS
Thread Size: 5/16-18
Material: Stainless Steel
System of Measurement: Inch
Shoulder Diameter: .375 in
Shoulder Length: .5 in
SKU: SSB3/8X1/2-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: