SSBM5X16-SS

SSBM5X16-SS

Socket Shoulder Bolt

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Socket Shoulder Bolt
Manufacturer Part Number: SSBM5X16-SS
Thread Size: M4 x 0.7
Material: Stainless Steel
System of Measurement: Metric
Shoulder Diameter: 5 mm
Shoulder Length: 16 mm
SKU: SSBM5X16-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: