IBB-632-4

Molded-in Threaded Inserts, Blind Threaded - Unified

Blind-end protects the threads from plastic intrusion.Aluminum inserts ideal for light weight designs.Aluminum and stainless steel inserts offer lead-free alternative.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Standard Inserts
Manufacturer Part Number: IBB-632-4
Thread Size: 6-32
Material: Leaded Brass
SKU: STDIBB-632-4
A ± .005: .250 in
C ± .005: .202 in
E Nom.: .219 in
H Min.: .135 in
Length Code: 4
Minor Dia.Min.: .105 in
S1 Nom.: .030 in
S2 Nom.: .060 in
Thread Code: 632
Type: IBB

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: