ISB-256

Heat Staking Insert, Symmetrical, Thru-Threaded - Unified

Designed for use in straight or tapered holes.Symmetrical design eliminates the need for orientation.Aluminum inserts ideal for light weight designs.Aluminum and stainless steel inserts offer lead-free alternative.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Standard Inserts
Manufacturer Part Number: ISB-256
Thread Size: 2-56
Material: Leaded Brass
SKU: STDISB-256
A ± .005: .157 in
C ± .003: .122 in
E ± .009: .151 in
Hole Dia. +.003 -.000: .126 in
Min. Hole Depth: .187 in
Thread Code: 256
Type: ISB

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: