IUB-440-2

Tapered, thru threaded inserts – Types IUA, IUB, IUC - Unified

Designed for use in tapered holes.Tapered mounting hole allows for rapid and accurate alignment prior to installation.Aluminum inserts ideal for light weight designs.Aluminum and stainless steel inserts offer lead-free alternative.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Standard Inserts
Manufacturer Part Number: IUB-440-2
Thread Size: 4-40
Material: Leaded Brass
SKU: STDIUB-440-2
A ± .005: .219 in
C ± .005: .149 in
D ± .002: .141 in
E ± .005: .172 in
F ± .002: .159 in
Length Code: 2
Min. Hole Depth: .259 in
R Ref. Taper Length: .129 in
Thread Code: 440
Type: IUB

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: