IUB-M5-2

Tapered, thru threaded inserts – Types IUA, IUB, IUC - Metric

Designed for use in tapered holes.Tapered mounting hole allows for rapid and accurate alignment prior to installation.Aluminum inserts ideal for light weight designs.Aluminum and stainless steel inserts offer lead-free alternative.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Standard Inserts
Manufacturer Part Number: IUB-M5-2
Material: Leaded Brass
SKU: STDIUB-M5-2
A ± 0.13: 9.53 mm
C ± 0.13: 6.38 mm
D ± 0.05: 6.25 mm
E ± 0.13: 7.54 mm
F ± 0.05: 7.03 mm
Length Code: 2
Min. Hole Depth: 10.55 mm
R Ref. Taper Length: 5.58 mm
Thread Code: M5
Type: IUB

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: