IUTB-440
Heat Staking/Ultrasonic Insert, Straight Wall, Thru-Threaded - Unified
Designed for use in straight holes.Self-aligning lead-in of insert provides for accurate alignment prior to installation.Aluminum inserts ideal for light weight designs.Aluminum and stainless steel inserts offer lead-free alternative.
Product Category: | |
---|---|
Manufacturer: | Standard Inserts |
Manufacturer Part Number: | IUTB-440 |
Thread Size: | 4-40 |
Material: | Leaded Brass |
SKU: | STDIUTB-440 |
A ± .005: | .226 in |
C ± .005: | .152 in |
E ± .009: | .179 in |
Hole Dia. + .003 -.000: | .158 in |
Min. Hole Depth: | .256 in |
S1 Nom.: | .031 in |
S2 Nom.: | .031 in |
Thread Code: | 440 |
Type: | IUTB |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |