IUTB-M2.5

Heat Staking/Ultrasonic Insert, Straight Wall, Thru-Threaded - Metric

Designed for use in straight holes.Self-aligning lead-in of insert provides for accurate alignment prior to installation.Aluminum inserts ideal for light weight designs.Aluminum and stainless steel inserts offer lead-free alternative.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Standard Inserts
Manufacturer Part Number: IUTB-M2.5
Thread Size: M2.5 x 0.45
Material: Leaded Brass
SKU: STDIUTB-M2.5
A ± 0.13: 5.74 mm
C ± 0.13: 3.86 mm
E ± 0.23: 4.55 mm
Hole Dia. + 0.08: 4.01 mm
Min. Hole Depth: 6.5 mm
S1 Nom.: 0.79 mm
S2 Nom.: 0.79 mm
Thread Code: M2.5
Type: IUTB

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: