MSIB-M2-400

Threads as small as M1.Symmetrical design eliminates the need for orientation.Provides excellent performance in wide range of plastics.Aluminum inserts offer light weight, lead-free alternative.

Tariff Info: HTS: 74153900

Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 120 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Standard Inserts
Manufacturer Part Number: MSIB-M2-400
Thread Size: M2 x 0.4
Material: Brass
SKU: STDMSIB-M2-400
A ±0.1: 4 mm
C Max.: 2.85 mm
E ±0.1: 3.2 mm
Length Code: 400
Min. Mounting Hole Depth: 4.77 mm
Min. Wall Thickness: 1.6 mm
Mounting Hole Dia. +0.05/-0.00: 2.85 mm
Style: #2
Thread Code: M2
Type: MSIB

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: