NFPC-M3

Press-in Threaded Inserts, Hexagonal - Metric

Press-fit insert provides strong, reusable threads. No heat or ultrasonics required.Hexagonal “barbed” configuration ensures high torqueout and pullout values.Aluminum inserts ideal for light weight designs.Aluminum and stainless steel inserts offer lead-free alternative.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Standard Inserts
Manufacturer Part Number: NFPC-M3
Thread Size: M3 x 0.5
Material: 300 Series Stainless Steel
Finish/Coating: Passivated
SKU: STDNFPC-M3
A Max.: 5.84 mm
C Max.: 4.72 mm
E Nom.: 4.75 mm
Hole Size in Sheet + 0.08: 4.75 mm
Min. Boss Dia.: 12.70 mm
Min. Depth Full Thread H: 5.38 mm
Min. Sheet Thickness: 6.10 mm
Thread Code: M3
Type: NFPC

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: