Panduit Flushmount Fixture Accessory for PAT 4.0
Panduit's new flushmount accessory for the PAT4.0 eliminates the need to lift wire or cable bundle from work surfaces. The PATMFM4.0 will allow you to bring the work piece to the tool for convenient application of cable ties at desired intervals.
- For use with PAT1M4.0, PAT1.5M4.0, PAT1M4.0-BT, and PAT1.5M4.0-BT tools
- Requires a table or work surface that could be modified with a 7.00" x 7.90" (177.8mm x 200.7mm) opening, following the included cut-out-template
- Minimum table/surface thickness 1.00" (25.4mm)
- Requires a PAT4.0 Tool System (PDM4.0 with PAT toolhead and PHM feeder hose)
- Industrial (non-Robotics)
- Factory network communication
- Industrial control
- Robotics integration