TE Dynamic Mini Series
TE Connectivity (TE) introduces the Dynamic Mini Series connectors for signal transmission on a PCB. The Dynamic Mini Series has a lower profile than the existing Dynamic D1000, which provides extra valuable space on the board. Dynamic Series connectors perform to LV 214 test requirements. A positive audible locking feature also makes life easier for service engineers carrying out installation and maintenance in the field. Housings in high-temperature nylon permit reflow soldering, speeding up system assembly therefore saving on total cost. High reliability comes from the high retention force that the new connectors exhibit between the contact and the housing, thanks to their “second lock” design.
Applications are getting smaller and smaller. However, the requirements of the application will remain the same or increase. The Mini Dynamic Series will be smaller in size but offers the same performance as existing bigger alternatives. The protective latching concept helps to avoid accidental unlatching with a transitional sinking surface. This is one of the features that supports the low profile of this product.
- Faster system assembly due to SMT reflow capability
- Dynamic Series connectors perform to LV 214 test requirements
- Positive audible locking feature
- Housings in high-temperature nylon permit reflow soldering, speeding up system assembly therefore saving on total cost
- Protective latching concept helps avoid accidental unlatching with transitional sinking surface
- Industrial (non-Robotics)
- Power Generation, Fuel & Energy
- Computer / Datacom / Telecommunications
- New energy
- Automation
- Machinery
- Robotics
- HMI
- Servo drives
- Process controllers
Webinar on Demand - TE Connectivity Presents Flexible Signal and Power Solutions
Dynamic Series Product Spotlight
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
RCPT HSG 12P X-KY BLKMINI DYNAMIC |
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
RCPT HSG 16P X-KY BLKMINI DYNAMIC |
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
HDR RA SMT 12P TIN X-KEY BLKMINI DYNAMIC |
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
HDR RA SMT 16P TIN X-KEY BLKMINI DYNAMIC |
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
RCPT HSG 20P X-KY BLKMINI DYNAMIC |
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
HDR RA SMT 20P TIN X-KEY BLKMINI DYNAMIC |
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
RCPT CNTCT TIN 26 AWGMINI DYNAMIC |
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
RCPT CNTCT TIN 22/24 AWG MINI DYNAMIC |