Stewart Connector USB Type-A Male to Female Panel Mount Assemblies

Stewart Connector's offer a wide range of USB cable assemblies featuring multiple end configurations for USB 2.0, 3.0 and 3.1. These USB cable assemblies are compliant with USB 2.0, 3.0 and 3.1 standards. USB 2.0 delivers up to 480 Mbps transfer speeds, USB 3.0 delivers up to 5 Gbps and USB 3.1 can deliver up to 10 Gbps transfer speeds. All the available cable assembly options are equipped with an over molded design to increase strain relief, along with full shielding to allow power to be supplied over a communication signal. Stewart Connector's USB cable assemblies feature plug and play capability that allows for hot pluggable insertion and ejection.

  • Shielded cable design to allow for power to be supplied over a communication signal
  • Plug and play capability that allows for hot pluggable insertion and ejection
  • Over molded design to increase strain relief
  • Multiple end configurations for all USB offerings
  • Nickel plated shell
  • RoHS compliant
  • Industrial (non-Robotics)
  • Appliance & HVAC
  • Computer / Datacom / Telecommunications
  • Gaming & Vending Systems
  • Banking / Office / Retail Systems
  • Consumer Electronics
  • IoT applications
  • Printers & scanners
  • Instrumentation
  • POS equipment
  • Laptop and desktop computers
  • Consumer applications
  • Game ports
SC-2APK001F

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
USB 2.0 Type-A Male to Panel Mount Type-A Female | 1ft
Pricing

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
USB 3.0 Type-A Male to Panel Mount Type-A Female |1ft
Pricing